
* Images are for reference only
QNR 0.47UF 310V C5-1 P=10+25MM
Extended
- Manufacturer
- QNR TECHNOLOGIES
- MFR.Part #
- QNR 0.47UF 310V C5-1 P=10+25MM
- JLCPCB Part #
- C49190234
- Package
- Plugin,P=10mm
- Description
- -40℃~+110℃ 310V 470nF X2 ±10% Plugin,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 900
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 900
In-stock Item Pricing
Qty Unit Price
1+
$0.0824
50+
$0.0661
150+
$0.0581
500+
$0.0520
2500+
$0.0472
5000+
$0.0447
Related Products
Welcome back, may I help you?